631615-000 | Raychem

TE Connectivity/Raychem 631615-000

Order No.: 34P5840
EAN: 4099889714951
MPN:
631615-000
STXR40AB00-0805AI
631615-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
200.4436 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 35 Weeks **
Total Price:
400.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
200.4436 €

Ruggedized Backshell and Adapter, 631615-000, Raychem

Termination Device Included: TR05AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 09,A, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 5, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-7.9 mm, Cable Diameter Range: 4-6.4 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 4 bis 6,4 mm
Orientierung gerade
Logistics
Ursprungsland CZ
Zolltarifnummer 85389091
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmium