633417-000 | Raychem
TE Connectivity/Raychem 633417-000
Order No.: 34P5805
EAN: 4099889714685
MPN:
633417-000
TXR54AC00-1005AI
Unit Price (€ / pc.)
157.2109 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Ruggedized Backshell and Adapter, 633417-000, Raychem
Termination Device Included: TR05AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 10, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 54, Adapter Entry Size: 5, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-7.9 mm, Cable Diameter Range: 4-6.4 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.
Technical specifications
Ausführung | Adapter | |
Gehäusematerial | Aluminium | |
Kabeldurchmesser | 4 bis 6,4 mm | |
Orientierung | gerade |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |