646269-000 | Raychem
TE Connectivity/Raychem 646269-000
Order No.: 34P1242
EAN: 4099889708790
MPN:
646269-000
209M414-19C
Unit Price (€ / pc.)
61.0232 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 12 Weeks **
Total Price:
244.09 € *
Price list
Quantity
Price per unit*
4 pcs.
61.0232 €
8 pcs.
59.8927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Backshell adapter, 646269-000, Raychem
The 646269-000 is a heatshrink boot backshell. This product is designed to terminate a heat shrinkable lipped boot to a connector.
Features
- Multiple configurations
- Easy installation
- High-reliability solutions
- Simple and fast termination solutions
- Offer individual or overall 360° screening against EMI/RFI interference
Technical specifications
Version | Adapter | |
Shell Material | Aluminiumlegierung | |
Contact connection | Kabelanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |