646425-000 | Raychem

TE Connectivity/Raychem 646425-000

Order No.: 34P5482
EAN: 4099889711707
MPN:
646425-000
TXR40AB45-1005BI
646425-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
549.2326 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
27,461.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
549.2326 €

Ruggedized Backshell and Adapter, 646425-000, Raychem

Termination Device Included: TR05BI, Adapter Angle: 45, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 11,B, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 5, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-7.9 mm, Cable Diameter Range: 4-6.4 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 4 bis 6,4 mm
Orientierung abgewinkelt
Logistics
Ursprungsland CZ
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmium