656329-000 | Raychem

TE Connectivity/Raychem 656329-000

Order No.: 34P5704
EAN: 4099889713688
MPN:
656329-000
TXR41AB00-1407AI
656329-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
364.8897 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
18,244.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
364.8897 €

Tinel-Lock-Adapter, 656329-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 14,15, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 41, Adapter Entry Size: 7, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-11.1 mm, Cable Diameter Range: 5.6-8.9 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Version Adapter
Shell Material Aluminium
Cable diameter 5,6 bis 8,9 mm
Orientation gerade
Logistics
Country of origin IN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium