659525-000 | Raychem

TE Connectivity/Raychem 659525-000

Order No.: 34P5812
EAN: 4099889714753
MPN:
659525-000
TXR54AC90-1204AIF
659525-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
386.5596 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 35 Weeks **
Total Price:
386.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
386.5596 €

Backshell adapter, 659525-000, Raychem

The 659525-000 is a tinel lock backshell memory ring shrunk by the application of heat. This product is designed to terminate a braided cable shield and a heat shkrinkable lipped boot to a connector.

Features

  • Low profile 360° screen termination
  • Sealing and strain relief of backshell by heat shrink boot
  • Heat shrink memory metal ring
Technical specifications
Version Adapter
Shell Material Aluminium
Cable diameter 3,2 bis 5,1 mm
Contact connection Kabelanschluss
Assembly Kabelmontage
Orientation gerade
Logistics
Country of origin IN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei