666591-000 | Raychem

TE Connectivity/Raychem 666591-000

Order No.: 34P5895
EAN: 4099889715385
MPN:
666591-000
STXR41AB00-1412AI
666591-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
130.4121 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
6,520.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
130.4121 €

Ruggedized Backshell and Adapter, 666591-000, Raychem

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 14,15, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 41, Adapter Entry Size: 12, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-19.1 mm, Cable Diameter Range: 9.5-15.2 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Version Adapter
Shell Material Aluminium
Cable diameter 9,5 bis 15,2 mm
Orientation gerade
Logistics
Country of origin IN
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium