667929-000 | Raychem
TE Connectivity/Raychem 667929-000
Order No.: 34P5845
EAN: 4099889715002
MPN:
667929-000
STXR40AB00-0808AI
Unit Price (€ / pc.)
188.3532 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Ruggedized Backshell and Adapter, 667929-000, TE Connectivity
Termination Device Included: TR08AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 09,A, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 8, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-12.7 mm, Cable Diameter Range: 6.4-10.2 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
Version | Adapter | |
Shell Material | Aluminium | |
Cable diameter | 6,4 bis 10,2 mm | |
Orientation | gerade |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |