672917-000 | Raychem
TE Connectivity/Raychem 672917-000
Order No.: 34P1128
EAN: 4099889708318
MPN:
672917-000
201M110-62C
Unit Price (€ / pc.)
219.2218 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
10,961.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
219.2218 €
Backshell adapter, 672917-000, Raychem
The 672917-000 is a heatshrink boot backshell. This product is designed to terminate a heat shrinkable lipped boot to a connector.
Technical specifications
Version | Adapter | |
Shell Material | Edelstahl | |
Contact connection | Kabelanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |