679233-000 | Raychem

TE Connectivity/Raychem 679233-000

Order No.: 34P5676
EAN: 4099889713442
MPN:
679233-000
TXR40BW90-2014BI
679233-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
435.4448 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
21,772.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
435.4448 €

Ruggedized Backshell and Adapter, 679233-000, Raychem

Termination Device Included: TR14BI, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 21,G, Backshell Material: Nickel Aluminum Bronze, Adapter Plating Material: Unplated (Shotblast Glass Bead), TE Adapter Code: 40, Adapter Entry Size: 14, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-22.2 mm, Cable Diameter Range: 11.1-17.8 mm, Salt Spray Resistance: 1000 Hr, Operating Temperature Range: -65-260 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 11,1 bis 17,8 mm
Orientierung abgewinkelt
Logistics
Ursprungsland TW
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei