687442-000 | Raychem
TE Connectivity/Raychem 687442-000
Order No.: 34P1145
EAN: 4099889708455
MPN:
687442-000
201M910-19B
Unit Price (€ / pc.)
20.23 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: 12 Weeks **
Backshell adapter, 687442-000, Raychem
The 687442-000 is a low profile heatshrink boot backshell. This product is designed to terminate a heat shrinkable lipped boot to a connector.
Features
- Multiple configurations
- Easy installation
- High-reliability solutions
- Simple and fast termination solutions
- Offer individual or overall 360° screening against EMI/RFI interference
Technical specifications
Version | Adapter | |
Shell Material | Aluminiumlegierung | |
Contact connection | Kabelanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |