687498-000 | Raychem
TE Connectivity/Raychem 687498-000
Order No.: 34P1126
EAN: 4099889708295
MPN:
687498-000
201M110-19B
Unit Price (€ / pc.)
34.8670 € *
Available: 0 pcs.
Available in 5 Days: 99 pcs.
Leadtime: 34 Weeks **
Total Price:
34.87 € *
Price list
Quantity
Price per unit*
3 pcs.
34.8670 €
13 pcs.
34.2006 €
*incl. VAT plus shipping costs
**Subject to prior sale
Backshell adapter, 687498-000, Raychem
The 687498-000 is a heatshrink boot backshell. This product is designed to terminate a heat shrinkable lipped boot to a connector.
Features
- Multiple configurations
- Easy installation
- High-reliability solutions
- Simple and fast termination solutions
- Offer individual or overall 360° screening against EMI/RFI interference
Technical specifications
Ausführung | Adapter | |
Gehäusematerial | Aluminiumlegierung | |
Kontaktanschluss | Kabelanschluss | |
Montage | Kabelmontage | |
Orientierung | gerade |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmium |