694643-000 | Raychem

TE Connectivity/Raychem 694643-000

Order No.: 34P5597
EAN: 4099889712810
MPN:
694643-000
TXR40AC90-1410AI
694643-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
373.4458 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 29 Weeks **
Total Price:
373.45 € *
Price list
Quantity
Price per unit*
1 pcs.
373.4458 €
2 pcs.
366.9960 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tinel-Lock-Adapter, 694643-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring,Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 15,D, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 10, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-15.9 mm, Cable Diameter Range: 7.9-12.7 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 7,9 bis 12,7 mm
Orientierung abgewinkelt
Logistics
Ursprungsland TW
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes