712045-000 | Raychem
TE Connectivity 712045-000
Order No.: 34P5891
EAN: 4099889715347
MPN:
712045-000
STXR41AB00-0806AI
Unit Price (€ / pc.)
236.0365 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
11,801.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
236.0365 €
Ruggedized Backshell and Adapter, 712045-000, TE Connectivity
Termination Device Included: TR06AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 08,09, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 41, Adapter Entry Size: 6, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-9.5 mm, Cable Diameter Range: 4.8-7.6 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
Version | Adapter | |
Shell Material | Aluminium | |
Cable diameter | 4,8 bis 7,6 mm | |
Orientation | gerade |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |