743425-000 | Raychem
TE Connectivity/Raychem 743425-000
Order No.: 34P5794
EAN: 4099889714579
MPN:
743425-000
TXR54AB00-2808AI
Unit Price (€ / pc.)
275.1280 € *
Available: 0 pcs.
Available in 5 Days: 67 pcs.
Leadtime: 43 Weeks **
Total Price:
275.13 € *
Price list
Quantity
Price per unit*
1 pcs.
275.1280 €
2 pcs.
270.3918 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ruggedized Backshell and Adapter, 743425-000, TE Connectivity
Termination Device Included: TR08AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 28, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 54, Adapter Entry Size: 8, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-12.7 mm, Cable Diameter Range: 6.4-10.2 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
Ausführung | Adapter | |
Gehäusematerial | Aluminium | |
Kabeldurchmesser | 6,4 bis 10,2 mm | |
Orientierung | gerade |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmium |