744859-000 | Raychem

TE Connectivity/Raychem 744859-000

Order No.: 34P5626
EAN: 4099889713046
MPN:
744859-000
TXR40BW00-0805AI
744859-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
553.1596 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
27,657.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
553.1596 €

Ruggedized Backshell and Adapter, 744859-000, Raychem

Termination Device Included: TR05AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 09,A, Backshell Material: Nickel Aluminum Bronze, Adapter Plating Material: Unplated (Shotblast Glass Bead), TE Adapter Code: 40, Adapter Entry Size: 5, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-7.9 mm, Cable Diameter Range: 4-6.4 mm, Salt Spray Resistance: 1000 Hr, Operating Temperature Range: -65-260 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 4 bis 6,4 mm
Orientierung gerade
Logistics
Ursprungsland MX
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes