762621-000 | Raychem

TE Connectivity/Raychem 762621-000

Order No.: 34P5507
EAN: 4099889711943
MPN:
762621-000
TXR40AB90-1408AI
762621-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
370.1257 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 16 Weeks **
Total Price:
370.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
370.1257 €

Ruggedized Backshell and Adapter, 762621-000, Raychem

Termination Device Included: TR08AI, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 15,D, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 8, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-12.7 mm, Cable Diameter Range: 6.4-10.2 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 6,4 bis 10,2 mm
Orientierung abgewinkelt
Logistics
Ursprungsland CZ
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmium