766745-000 | Raychem
TE Connectivity/Raychem 766745-000
Order No.: 34P5650
EAN: 4099889713244
MPN:
766745-000
TXR40BW00-1612AI
Unit Price (€ / pc.)
287.2184 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
14,360.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
287.2184 €
Ruggedized Backshell and Adapter, 766745-000, Raychem
Termination Device Included: TR12AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 17,E, Backshell Material: Nickel Aluminum Bronze, Adapter Plating Material: Unplated (Shotblast Glass Bead), TE Adapter Code: 40, Adapter Entry Size: 12, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-19.1 mm, Cable Diameter Range: 9.5-15.2 mm, Salt Spray Resistance: 1000 Hr, Operating Temperature Range: -65-260 °C.
Technical specifications
Version | Adapter | |
Shell Material | Aluminium | |
Cable diameter | 9,5 bis 15,2 mm | |
Orientation | gerade |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |