778689-000 | Raychem
TE Connectivity/Raychem 778689-000
Order No.: 34P5366
EAN: 4099889710564
MPN:
778689-000
TXR21AB00-1407BI
Unit Price (€ / pc.)
177.9288 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Tinel-Lock-Adapter, 778689-000, TE Connectivity
Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 14, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 21, Adapter Entry Size: 7, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-11.1 mm, Cable Diameter Range: 5.6-8.9 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
Ausführung | Adapter | |
Gehäusematerial | Aluminium | |
Kabeldurchmesser | 5,6 bis 8,9 mm | |
Orientierung | gerade |
Download
Logistics
Ursprungsland | CN |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmium, Blei |