800143-000 | Raychem

TE Connectivity/Raychem 800143-000

Order No.: 34P1255
EAN: 4099889708905
MPN:
800143-000
218M622-19B
800143-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
79.0160 € *
Available: 0 pcs.
Available in 5 Days: 112 pcs.
Leadtime: 35 Weeks **
Total Price:
79.02 € *
Price list
Quantity
Price per unit*
1 pcs.
79.0160 €
5 pcs.
75.0652 €
10 pcs.
70.5670 €
25 pcs.
65.6166 €
*incl. VAT plus shipping costs
**Subject to prior sale

Backshell adapter, 800143-000, Raychem

The 800143-000 is a heatshrink boot backshell. This product is designed to terminate a heat shrinkable lipped boot to a connector.

Features

  • Multiple configurations
  • Easy installation
  • High-reliability solutions
  • Simple and fast termination solutions
  • Offer individual or overall 360° screening against EMI/RFI interference
Technical specifications
Version Adapter
Shell Material Aluminiumlegierung
Contact connection Kabelanschluss
Assembly Kabelmontage
Orientation gerade
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium