808652-000 | Raychem
TE Connectivity/Raychem 808652-000
Order No.: 34P1132
EAN: 4099889708349
MPN:
808652-000
201M114-19C
Unit Price (€ / pc.)
62.8915 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 43 Weeks **
Total Price:
62.89 € *
Price list
Quantity
Price per unit*
2 pcs.
62.8915 €
9 pcs.
50.7416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Backshell adapter, 808652-000, Raychem
The 808652-000 is a heatshrink boot backshell. This product is designed to terminate a heat shrinkable lipped boot to a connector.
Features
- Multiple configurations
- Easy installation
- High-reliability solutions
- Simple and fast termination solutions
- Offer individual or overall 360° screening against EMI/RFI interference
Technical specifications
Ausführung | Adapter | |
Gehäusematerial | Aluminiumlegierung | |
Kontaktanschluss | Kabelanschluss | |
Montage | Kabelmontage | |
Orientierung | gerade |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |