808657-000 | Raychem
TE Connectivity/Raychem 808657-000
Order No.: 34P1141
EAN: 4099889708417
MPN:
808657-000
201M124-19C
Unit Price (€ / pc.)
128.9484 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Backshell adapter, 808657-000, Raychem
The 808657-000 is a heatshrink boot backshell. This product is designed to terminate a heat shrinkable lipped boot to a connector.
Features
- Multiple configurations
- Easy installation
- High-reliability solutions
- Simple and fast termination solutions
- Offer individual or overall 360° screening against EMI/RFI interference
Technical specifications
Version | Adapter | |
Shell Material | Aluminiumlegierung | |
Contact connection | Kabelanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |