816217-000 | Raychem

TE Connectivity/Raychem 816217-000

Order No.: 34P5589
EAN: 4099889712742
MPN:
816217-000
TXR40AC90-1007AI
816217-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
239.8683 € *
Available: 0 pcs.
Available in 5 Days: 45 pcs.
Leadtime: 43 Weeks **
Total Price:
239.87 € *
Price list
Quantity
Price per unit*
1 pcs.
239.8683 €
3 pcs.
235.7390 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tinel-Lock-Adapter, 816217-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 11,B, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 7, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-11.1 mm, Cable Diameter Range: 5.6-8.9 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 5,6 bis 8,9 mm
Orientierung abgewinkelt
Logistics
Ursprungsland CN
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei