817751-000 | Raychem

TE Connectivity/Raychem 817751-000

Order No.: 34P5754
EAN: 4099889714173
MPN:
817751-000
TXR54AB00-1205AI
817751-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
223.4344 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
11,171.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
223.4344 €

Ruggedized Backshell and Adapter, 817751-000, TE Connectivity

Termination Device Included: TR05AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 07,12,12S, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 54, Adapter Entry Size: 5, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-7.9 mm, Cable Diameter Range: 4-6.4 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 4 bis 6,4 mm
Kontaktanschluss Crimpanschluss
Orientierung gerade
Logistics
Ursprungsland US
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmium