819955-000 | Raychem

TE Connectivity/Raychem 819955-000

Order No.: 34P5459
EAN: 4099889711479
MPN:
819955-000
TXR40AB00-2205AI
Series: TXR
819955-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
164.7555 € *
Available in 5 Days: 49 pcs. - if ordered today
Total Price:
164.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
164.7555 €

Ruggedized Backshell and Adapter, 819955-000, Raychem

Termination Device Included: TR05AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 23,H, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 5, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-7.9 mm, Cable Diameter Range: 4-6.4 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Filter Property Value
Version adapter
Orientation straight
Cable diameter 4 to 6.4 mm
Shell Material aluminum
Logistics
Property Value
Country of origin TH
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform No
Substance description Cadmium
SVHC free No