826827-000 | Raychem

TE Connectivity/Raychem 826827-000

Order No.: 34P5681
EAN: 4099889713473
MPN:
826827-000
TXR40SJ00-1007AI
826827-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
173.4187 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
8,670.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
173.4187 €

Tinel-Lock-Adapter, 826827-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 11,B, Backshell Material: Corrosion Resisting Steel, Adapter Plating Material: Passivated (SAE AMS-QQ-P-35 or MIL-S-5002), TE Adapter Code: 40, Adapter Entry Size: 7, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-11.1 mm, Cable Diameter Range: 5.6-8.9 mm, Salt Spray Resistance: 1000 Hr, Operating Temperature Range: -65-260 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 5,6 bis 8,9 mm
Orientierung gerade
Logistics
Ursprungsland IN
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes