828465-000 | Raychem

TE Connectivity/Raychem 828465-000

Order No.: 34P5579
EAN: 4099889712643
MPN:
828465-000
TXR40AC00-2418AI
828465-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
150.3446 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
7,517.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
150.3446 €

Ruggedized Backshell and Adapter, 828465-000, Raychem

Termination Device Included: TR18AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 25,J, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 18, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-28.6 mm, Cable Diameter Range: 12.7-20.5 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 12,7 bis 20,5 mm
Orientierung gerade
Logistics
Ursprungsland DE
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei