831474-000 | Raychem
TE Connectivity/Raychem 831474-000
Order No.: 34P5819
EAN: 4099889714791
MPN:
831474-000
TXR58AB00-2012AI
Unit Price (€ / pc.)
311.9942 € *
Available: 0 pcs.
Leadtime: 56 Weeks **
Total Price:
15,599.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
311.9942 €
Ruggedized Backshell and Adapter, 831474-000, Raychem
Termination Device Included: TR12AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 20, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 58, Adapter Entry Size: 12, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-19.1 mm, Cable Diameter Range: 9.5-15.2 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
Version | Adapter | |
Shell Material | Aluminium | |
Cable diameter | 9,5 bis 15,2 mm | |
Orientation | gerade |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |