833525-000 | Raychem

TE Connectivity/Raychem 833525-000

Order No.: 34P5638
EAN: 4099889713138
MPN:
833525-000
TXR40BW00-1406AI
833525-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
405.195 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
20,259.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
405.195 €

Tinel-Lock-Adapter, 833525-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 15,D, Backshell Material: Nickel Aluminum Bronze, Adapter Plating Material: Unplated (Shotblast Glass Bead), TE Adapter Code: 40, Adapter Entry Size: 6, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-9.5 mm, Cable Diameter Range: 4.8-7.6 mm, Salt Spray Resistance: 1000 Hr, Operating Temperature Range: -65-260 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 4,8 bis 7,6 mm
Orientierung gerade
Logistics
Ursprungsland SG
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes