837805-000 | Raychem

TE Connectivity/Raychem 837805-000

Order No.: 34P5491
EAN: 4099889711783
MPN:
837805-000
TXR40AB90-1004AI
837805-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
283.8745 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
14,193.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
283.8745 €

Tinel-Lock-Adapter, 837805-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 11,B, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 4, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-6.4 mm, Cable Diameter Range: 3.2-5.1 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 3,2 bis 5,1 mm
Orientierung abgewinkelt
Logistics
Ursprungsland TW
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmium