841269-000 | Raychem
TE Connectivity/Raychem 841269-000
Order No.: 34P1268
EAN: 4099889708981
MPN:
841269-000
229M308-01W
Unit Price (€ / pc.)
369.3641 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
18,468.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
369.3641 €
Backshell adapter, 841269-000, Raychem
The 841269-000 is a heatshrink boot backshell. This product is designed to terminate a heat shrinkable lipped boot to a connector.
Features
- Multiple configurations
- Easy installation
- High-reliability solutions
- Simple and fast termination solutions
- Offer individual or overall 360° screening against EMI/RFI interference
Technical specifications
Version | Adapter | |
Shell Material | Aluminium | |
Contact connection | Kabelanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade |
Download
Logistics
Country of origin | MX |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |