844709-000 | Raychem

TE Connectivity/Raychem 844709-000

Order No.: 34P5590
EAN: 4099889712759
MPN:
844709-000
TXR40AC90-1205AI
844709-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
437.1703 € *
Available: 0 pcs.
Available in 5 Days: 22 pcs.
Leadtime: 29 Weeks **
Total Price:
437.17 € *
Price list
Quantity
Price per unit*
1 pcs.
437.1703 €
2 pcs.
429.6257 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ruggedized Backshell and Adapter, 844709-000, Raychem

Termination Device Included: TR05AI, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 13,C, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 5, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-7.9 mm, Cable Diameter Range: 4-6.4 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 4 bis 6,4 mm
Orientierung abgewinkelt
Logistics
Ursprungsland CN
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei