847222-000 | Raychem

TE Connectivity/Raychem 847222-000

Order No.: 34P1250
EAN: 4099889708851
MPN:
847222-000
209M420-19C
847222-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
64.7717 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 56 Weeks **
Total Price:
259.09 € *
Price list
Quantity
Price per unit*
4 pcs.
64.7717 €
8 pcs.
63.5817 €
*incl. VAT plus shipping costs
**Subject to prior sale

Backshell adapter, 847222-000, Raychem

The 847222-000 is a heatshrink boot backshell. This product is designed to terminate a heat shrinkable lipped boot to a connector.

Features

  • Multiple configurations
  • Easy installation
  • High-reliability solutions
  • Simple and fast termination solutions
  • Offer individual or overall 360° screening against EMI/RFI interference
Technical specifications
Version Adapter
Shell Material Aluminiumlegierung
Contact connection Kabelanschluss
Assembly Kabelmontage
Orientation gerade
Logistics
Country of origin IN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes