851659-000 | Raychem
TE Connectivity/Raychem 851659-000
Order No.: 34P5494
EAN: 4099889711813
MPN:
851659-000
TXR40AB90-1006AI
Unit Price (€ / pc.)
321.2048 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
16,060.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
321.2048 €
Tinel-Lock-Adapter, 851659-000, TE Connectivity
Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 11,B, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 6, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-9.5 mm, Cable Diameter Range: 4.8-7.6 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
Version | Adapter | |
Shell Material | Aluminium | |
Cable diameter | 4,8 bis 7,6 mm | |
Orientation | abgewinkelt |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |