857369-000 | Raychem

TE Connectivity/Raychem 857369-000

Order No.: 34P5566
EAN: 4099889712513
MPN:
857369-000
TXR40AC00-1612BI
857369-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
175.7511 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
8,787.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
175.7511 €

Ruggedized Backshell and Adapter, 857369-000, TE Connectivity

Termination Device Included: TR12BI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 17,E, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 12, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-19.1 mm, Cable Diameter Range: 9.5-15.2 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 9,5 bis 15,2 mm
Orientierung gerade
Logistics
Ursprungsland TW
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes