859449-000 | Raychem

TE Connectivity 859449-000

Order No.: 34P5644
EAN: 4099889713183
MPN:
859449-000
TXR40BW00-1410BI
859449-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
186.1517 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
9,307.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
186.1517 €

Ruggedized Backshell and Adapter, 859449-000, TE Connectivity

Termination Device Included: TR10BI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 15,D, Backshell Material: Nickel Aluminum Bronze, Adapter Plating Material: Unplated (Shotblast Glass Bead), TE Adapter Code: 40, Adapter Entry Size: 10, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-15.9 mm, Cable Diameter Range: 7.9-12.7 mm, Salt Spray Resistance: 1000 Hr, Operating Temperature Range: -65-260 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 7,9 bis 12,7 mm
Orientierung gerade
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes