864163-000 | Raychem

TE Connectivity/Raychem 864163-000

Order No.: 34P5642
EAN: 4099889713169
MPN:
864163-000
TXR40BW00-1408AI
864163-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
302.2243 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
15,111.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
302.2243 €

Ruggedized Backshell and Adapter, 864163-000, Raychem

Termination Device Included: TR08AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 15,D, Backshell Material: Nickel Aluminum Bronze, Adapter Plating Material: Unplated (Shotblast Glass Bead), TE Adapter Code: 40, Adapter Entry Size: 8, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-12.7 mm, Cable Diameter Range: 6.4-10.2 mm, Salt Spray Resistance: 1000 Hr, Operating Temperature Range: -65-260 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 6,4 bis 10,2 mm
Orientierung gerade
Logistics
Ursprungsland TW
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes