883337-000 | Raychem

TE Connectivity/Raychem 883337-000

Order No.: 34P5549
EAN: 4099889712346
MPN:
883337-000
TXR40AC00-1204AI
883337-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
190.6737 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
9,533.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
190.6737 €

Ruggedized Backshell and Adapter, 883337-000, TE Connectivity

Termination Device Included: TR04AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 13,C, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 4, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-6.4 mm, Cable Diameter Range: 3.2-5.1 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 3,2 bis 5,1 mm
Orientierung gerade
Logistics
Ursprungsland IN
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes