889497-000 | Raychem
TE Connectivity/Raychem 889497-000
Order No.: 34P5792
EAN: 4099889714555
MPN:
889497-000
TXR54AB00-2414AI
Unit Price (€ / pc.)
243.8191 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
12,190.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
243.8191 €
Ruggedized Backshell and Adapter, 889497-000, Raychem
Termination Device Included: TR14AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 24, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 54, Adapter Entry Size: 14, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-22.2 mm, Cable Diameter Range: 11.1-17.8 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
Ausführung | Adapter | |
Gehäusematerial | Aluminium | |
Kabeldurchmesser | 11,1 bis 17,8 mm | |
Orientierung | gerade |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmium |