898457-000 | Raychem

TE Connectivity/Raychem 898457-000

Order No.: 34P5688
EAN: 4099889713527
MPN:
898457-000
TXR40SJ00-2420BI
898457-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
432.3032 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
21,615.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
432.3032 €

Ruggedized Backshell and Adapter, 898457-000, TE Connectivity

Termination Device Included: TR20BI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 25,J, Backshell Material: Corrosion Resisting Steel, Adapter Plating Material: Passivated (SAE AMS-QQ-P-35 or MIL-S-5002), TE Adapter Code: 40, Adapter Entry Size: 20, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-31.8 mm, Cable Diameter Range: 12.7-20.7 mm, Salt Spray Resistance: 1000 Hr, Operating Temperature Range: -65-260 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 12,7 bis 20,7 mm
Orientierung gerade
Logistics
Ursprungsland TW
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes