902654-000 | Raychem

TE Connectivity/Raychem 902654-000

Order No.: 34P5749
EAN: 4099889714128
MPN:
902654-000
TXR54AB00-1004AI
902654-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
213.9620 € *
Available: 0 pcs.
Available in 5 Days: 317 pcs.
Leadtime: 17 Weeks **
Total Price:
213.96 € *
Price list
Quantity
Price per unit*
1 pcs.
213.9620 €
3 pcs.
210.2730 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ruggedized Backshell and Adapter, 902654-000, Raychem

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 10, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 54, Adapter Entry Size: 4, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-6.4 mm, Cable Diameter Range: 3.2-5.1 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Version Adapter
Shell Material Aluminiumlegierung
Cable diameter 3,2 bis 5,1 mm
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium