912927-000 | Raychem

TE Connectivity/Raychem 912927-000

Order No.: 34P5576
EAN: 4099889712612
MPN:
912927-000
TXR40AC00-2410BI
912927-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
145.2276 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
7,261.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
145.2276 €

Ruggedized Backshell and Adapter, 912927-000, TE Connectivity

Termination Device Included: TR10BI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 25,J, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 10, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-15.9 mm, Cable Diameter Range: 7.9-12.7 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 7,9 bis 12,7 mm
Orientierung gerade
Logistics
Ursprungsland US
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes