919073-000 | Raychem

TE Connectivity/Raychem 919073-000

Order No.: 34P5544
EAN: 4099889712292
MPN:
919073-000
TXR40AC00-1004AI
919073-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
303.5095 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
303.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
303.5095 €

Ruggedized Backshell and Adapter, 919073-000, TE Connectivity

Termination Device Included: TR04AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 11,B, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 4, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-6.4 mm, Cable Diameter Range: 3.2-5.1 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 3,2 bis 5,1 mm
Orientierung gerade
Logistics
Ursprungsland US
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei