921653-000 | Raychem
TE Connectivity/Raychem 921653-000
Order No.: 34P5386
EAN: 4099889710748
MPN:
921653-000
TXR40AB00-1006BI
Unit Price (€ / pc.)
155.8305 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 20 Weeks **
Total Price:
311.66 € *
Price list
Quantity
Price per unit*
2 pcs.
155.8305 €
4 pcs.
153.1292 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tinel-Lock-Adapter, 921653-000, TE Connectivity
Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 11,B, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 6, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-9.5 mm, Cable Diameter Range: 4.8-7.6 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
Version | Adapter | |
Shell Material | Aluminium | |
Cable diameter | 4,8 bis 7,6 mm | |
Orientation | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |