936947-000 | Raychem

TE Connectivity/Raychem 936947-000

Order No.: 34P3238
EAN: 4099889709940
MPN:
936947-000
KTKK-1963
936947-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
249.4597 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
12,472.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
249.4597 €

Backshell adapter, 936947-000, Raychem

The 936947-000 is a one-part assembly for screened and unscreened cable. Constructed from heat-shrinkable screened molded parts and connector adapters, this assembly consists of parts already well proven in harsh military environments. Also installation is simply effected by coupling the adapter to the connector and shrinking the rear of the molded part onto the cable with a hot air gun. The molded part has a hot-melt adhesive preinstalled to provide a bond between the cable jacket and the molded part, but when used in conjunction with shielded (screened) cable, the assembly provides electrical continuity between the cable shield and the connector with Rayaten molded parts.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminiumlegierung
Kabeldurchmesser 7,2 bis 11 mm
Kontaktanschluss Kabelanschluss
Montage Kabelmontage
Orientierung gerade
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmium, Blei