941443-000 | Raychem

TE Connectivity/Raychem 941443-000

Order No.: 34P5637
EAN: 4099889713121
MPN:
941443-000
TXR40BW00-1405AI
941443-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
301.6888 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
15,084.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
301.6888 €

Ruggedized Backshell and Adapter, 941443-000, Raychem

Termination Device Included: TR05AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 15,D, Backshell Material: Nickel Aluminum Bronze, Adapter Plating Material: Unplated (Shotblast Glass Bead), TE Adapter Code: 40, Adapter Entry Size: 5, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-7.9 mm, Cable Diameter Range: 4-6.4 mm, Salt Spray Resistance: 1000 Hr, Operating Temperature Range: -65-260 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 4 bis 6,4 mm
Orientierung gerade
Logistics
Ursprungsland US
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei