948419-000 | Raychem
TE Connectivity/Raychem 948419-000
Order No.: 34P5864
EAN: 4099889715170
MPN:
948419-000
STXR40AB00-2220AI
Unit Price (€ / pc.)
242.1055 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
12,105.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
242.1055 €
Ruggedized Backshell and Adapter, 948419-000, Raychem
Termination Device Included: TR20AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 23,H, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 20, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-31.8 mm, Cable Diameter Range: 12.7-20.7 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
Version | Adapter | |
Shell Material | Aluminium | |
Cable diameter | 12,7 bis 20,7 mm | |
Orientation | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |