961033-000 | Raychem
TE Connectivity/Raychem 961033-000
Order No.: 34P5787
EAN: 4099889714500
MPN:
961033-000
TXR54AB00-2212AI
Unit Price (€ / pc.)
383.0372 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 39 Weeks **
Tinel-Lock-Adapter, 961033-000, TE Connectivity
Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 22, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 54, Adapter Entry Size: 12, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-19.1 mm, Cable Diameter Range: 9.5-15.2 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
Version | Adapter | |
Shell Material | Aluminium | |
Cable diameter | 9,5 bis 15,2 mm | |
Contact connection | Crimpanschluss | |
Orientation | gerade |
Download
Logistics
Country of origin | HK |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |