987925-000 | Raychem

TE Connectivity/Raychem 987925-000

Order No.: 34P5841
EAN: 4099889714968
MPN:
987925-000
STXR40AB00-0806AI
987925-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
213.9025 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
10,695.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
213.9025 €

Ruggedized Backshell and Adapter, 987925-000, TE Connectivity

Termination Device Included: TR06AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 09,A, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 9, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-14.3 mm, Cable Diameter Range: 7.1-11.4 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 7,1 bis 11,4 mm
Orientierung gerade
Logistics
Ursprungsland CZ
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmium