996016-000 | Raychem

TE Connectivity/Raychem 996016-000

Order No.: 34P5464
EAN: 4099889711523
MPN:
996016-000
TXR40AB00-2214AI
996016-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
207.1552 € *
Available: 0 pcs.
Available in 5 Days: 46 pcs.
Leadtime: 20 Weeks **
Total Price:
207.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
207.1552 €

Ruggedized Backshell and Adapter, 996016-000, Raychem

Termination Device Included: TR14AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 23,H, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 14, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-22.2 mm, Cable Diameter Range: 11.1-17.8 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 11,1 bis 17,8 mm
Orientierung gerade
Logistics
Ursprungsland CZ
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmium